



20820001210 | |
|---|---|
DigiKey Part Number | 20820001210-ND |
Manufacturer | |
Manufacturer Product Number | 20820001210 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 20820001210 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Zinc Die Cast |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding Shielded |
Connector Type Insert Shell | Note Contacts Sold Separately; Insert Sold Separately |
Shell Size - Insert M12 | Operating Temperature -40°C ~ 70°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,47000 Kč | 687,47 Kč |
| 10 | 584,20600 Kč | 5 842,06 Kč |
| 25 | 547,64480 Kč | 13 691,12 Kč |
| 50 | 521,51480 Kč | 26 075,74 Kč |
| 100 | 496,64260 Kč | 49 664,26 Kč |
| 250 | 465,58444 Kč | 116 396,11 Kč |
| Unit Price without VAT: | 687,47000 Kč |
|---|---|
| Unit Price with VAT: | 831,83870 Kč |



