



20820051214 | |
|---|---|
DigiKey Part Number | 1195-4036-ND |
Manufacturer | |
Manufacturer Product Number | 20820051214 |
Description | CONN MALE INSERT 4P SPRING TABS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Spring Tabs |
Datasheet | Datasheet |
EDA/CAD Models | 20820051214 Models |
Category | Termination Spring Tabs |
Mfr | Orientation D |
Series | Contact Finish - Mating Gold |
Packaging Bag | Features Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.18A |
Number of Positions 4 | Operating Temperature -40°C ~ 70°C |
Shell Size - Insert M12-4 | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,78000 Kč | 811,78 Kč |
| 10 | 689,99400 Kč | 6 899,94 Kč |
| 25 | 646,79720 Kč | 16 169,93 Kč |
| 50 | 615,94280 Kč | 30 797,14 Kč |
| 100 | 586,56860 Kč | 58 656,86 Kč |
| 250 | 549,89228 Kč | 137 473,07 Kč |
| Unit Price without VAT: | 811,78000 Kč |
|---|---|
| Unit Price with VAT: | 982,25380 Kč |




















