
21033712403 | |
|---|---|
DigiKey Part Number | 1195-4115-ND |
Manufacturer | |
Manufacturer Product Number | 21033712403 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21033712403 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat5, Industrial Environments |
1st Connector Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,80000 Kč | 479,80 Kč |
| 10 | 407,86500 Kč | 4 078,65 Kč |
| 25 | 382,31480 Kč | 9 557,87 Kč |
| 50 | 364,07180 Kč | 18 203,59 Kč |
| 100 | 346,70430 Kč | 34 670,43 Kč |
| 250 | 325,01796 Kč | 81 254,49 Kč |
| 500 | 309,52648 Kč | 154 763,24 Kč |
| Unit Price without VAT: | 479,80000 Kč |
|---|---|
| Unit Price with VAT: | 580,55800 Kč |













