


21033821410 | |
|---|---|
DigiKey Part Number | 1195-8426-ND |
Manufacturer | |
Manufacturer Product Number | 21033821410 |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21033821410 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.224" ~ 0.346" (5.70mm ~ 8.80mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,07000 Kč | 1 003,07 Kč |
| 10 | 852,54000 Kč | 8 525,40 Kč |
| 25 | 799,18400 Kč | 19 979,60 Kč |
| 50 | 761,06420 Kč | 38 053,21 Kč |
| 100 | 724,77330 Kč | 72 477,33 Kč |
| 250 | 679,46588 Kč | 169 866,47 Kč |
| Unit Price without VAT: | 1 003,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 213,71470 Kč |



















