


21033712415 | |
|---|---|
DigiKey Part Number | 1195-3242-ND |
Manufacturer | |
Manufacturer Product Number | 21033712415 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033712415 Models |
Category | Orientation D |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,99000 Kč | 588,99 Kč |
| 10 | 500,65500 Kč | 5 006,55 Kč |
| 25 | 469,29680 Kč | 11 732,42 Kč |
| 50 | 446,90460 Kč | 22 345,23 Kč |
| 100 | 425,58960 Kč | 42 558,96 Kč |
| 250 | 398,97628 Kč | 99 744,07 Kč |
| 500 | 379,96048 Kč | 189 980,24 Kč |
| Unit Price without VAT: | 588,99000 Kč |
|---|---|
| Unit Price with VAT: | 712,67790 Kč |
















