


21038823405 | |
|---|---|
DigiKey Part Number | 1195-3575-ND |
Manufacturer | |
Manufacturer Product Number | 21038823405 |
Description | CONN PLG HSG MALE 4PS INLINE ANG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038823405 Models |
Category | Mounting Type Free Hanging (In-Line), Angled |
Manufacturer HARTING | Fastening Type Threaded |
Series | Orientation D |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert M12-4 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 353,74000 Kč | 1 353,74 Kč |
| 10 | 1 150,69000 Kč | 11 506,90 Kč |
| 25 | 1 078,69240 Kč | 26 967,31 Kč |
| 50 | 1 027,25160 Kč | 51 362,58 Kč |
| 100 | 978,28420 Kč | 97 828,42 Kč |
| Unit Price without VAT: | 1 353,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 638,02540 Kč |























