


21033814435 | |
|---|---|
DigiKey Part Number | 1195-6482-ND |
Manufacturer | |
Manufacturer Product Number | 21033814435 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033814435 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP20 |
Connector Type | Features Board Guide, Flange |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 250VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Backshell Material, Plating Zinc Die Cast |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation D | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,08000 Kč | 860,08 Kč |
| 10 | 731,02400 Kč | 7 310,24 Kč |
| 30 | 676,50667 Kč | 20 295,20 Kč |
| 50 | 652,57160 Kč | 32 628,58 Kč |
| 100 | 621,45260 Kč | 62 145,26 Kč |
| 250 | 582,59792 Kč | 145 649,48 Kč |
| Unit Price without VAT: | 860,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 040,69680 Kč |
















