


21033821400 | |
|---|---|
DigiKey Part Number | 1195-7241-ND |
Manufacturer | |
Manufacturer Product Number | 21033821400 |
Description | CONN RCPT MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21033821400 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination IDC |
Series | Orientation D |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Zinc Die Cast |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 4 | Features Backshell |
Shell Size - Insert M12-4 | Shielding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,75000 Kč | 1 025,75 Kč |
| 10 | 871,85800 Kč | 8 718,58 Kč |
| 25 | 817,28400 Kč | 20 432,10 Kč |
| 50 | 778,30340 Kč | 38 915,17 Kč |
| 100 | 741,19790 Kč | 74 119,79 Kč |
| 250 | 694,85908 Kč | 173 714,77 Kč |
| Unit Price without VAT: | 1 025,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 241,15750 Kč |



















