
21038811407 | |
|---|---|
DigiKey Part Number | 1195-21038811407-ND |
Manufacturer | |
Manufacturer Product Number | 21038811407 |
Description | M12 D-CODE 4PIN MALE SHIELDED, C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038811407 Models |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation D |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert M12-4 | Insert Material Liquid Crystal Polymer (LCP) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,85000 Kč | 682,85 Kč |
| 10 | 580,30100 Kč | 5 803,01 Kč |
| 25 | 543,97400 Kč | 13 599,35 Kč |
| 50 | 518,02060 Kč | 25 901,03 Kč |
| 100 | 493,31650 Kč | 49 331,65 Kč |
| 250 | 462,46752 Kč | 115 616,88 Kč |
| Unit Price without VAT: | 682,85000 Kč |
|---|---|
| Unit Price with VAT: | 826,24850 Kč |


























