




21032811405 | |
|---|---|
DigiKey Part Number | 1195-3237-ND |
Manufacturer | |
Manufacturer Product Number | 21032811405 |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032811405 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Insert Material Polyamide (PA), Nylon |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,70000 Kč | 843,70 Kč |
| 10 | 717,06100 Kč | 7 170,61 Kč |
| 25 | 672,17960 Kč | 16 804,49 Kč |
| 50 | 640,11140 Kč | 32 005,57 Kč |
| 100 | 609,58660 Kč | 60 958,66 Kč |
| 250 | 571,47400 Kč | 142 868,50 Kč |
| Unit Price without VAT: | 843,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,87700 Kč |





















