


21032812405 | |
|---|---|
DigiKey Part Number | 1195-3238-ND |
Manufacturer | |
Manufacturer Product Number | 21032812405 |
Description | CONN RCPT FMALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032812405 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Insert Material Polyamide (PA), Nylon |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,21000 Kč | 1 073,21 Kč |
| 10 | 912,19500 Kč | 9 121,95 Kč |
| 25 | 855,10560 Kč | 21 377,64 Kč |
| 50 | 814,32340 Kč | 40 716,17 Kč |
| 100 | 775,49390 Kč | 77 549,39 Kč |
| 250 | 727,01208 Kč | 181 753,02 Kč |
| Unit Price without VAT: | 1 073,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,58410 Kč |












