


21033811425 | |
|---|---|
DigiKey Part Number | 1195-5482-ND |
Manufacturer | |
Manufacturer Product Number | 21033811425 |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21033811425 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line); Panel Mount | Voltage Rating 50V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination IDC | Backshell Material, Plating Zinc Die Cast |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 294,32000 Kč | 1 294,32 Kč |
| 10 | 1 100,16900 Kč | 11 001,69 Kč |
| 25 | 1 031,32080 Kč | 25 783,02 Kč |
| 50 | 982,13520 Kč | 49 106,76 Kč |
| 100 | 935,31390 Kč | 93 531,39 Kč |
| Unit Price without VAT: | 1 294,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 566,12720 Kč |



















