


21349293405100 | |
|---|---|
DigiKey Part Number | 1195-3937-ND |
Manufacturer | |
Manufacturer Product Number | 21349293405100 |
Description | CIRC CBL 4POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349293405100 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Cat5, Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 431,78000 Kč | 2 431,78 Kč |
| 10 | 2 067,16900 Kč | 20 671,69 Kč |
| 25 | 1 937,86360 Kč | 48 446,59 Kč |
| 50 | 1 845,48900 Kč | 92 274,45 Kč |
| 100 | 1 775,38090 Kč | 177 538,09 Kč |
| Unit Price without VAT: | 2 431,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 942,45380 Kč |









