Parametric Equivalent



21349293405015 | |
|---|---|
DigiKey Part Number | 1195-3933-ND |
Manufacturer | |
Manufacturer Product Number | 21349293405015 |
Description | CIRC CBL 4POS RCPT TO PLUG 4.92' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349293405015 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Cat5, Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21349293477015 | HARTING | 10 | 1195-3940-ND | 1 520,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 387,97000 Kč | 1 387,97 Kč |
| 10 | 1 179,81500 Kč | 11 798,15 Kč |
| 25 | 1 105,99840 Kč | 27 649,96 Kč |
| 50 | 1 053,25960 Kč | 52 662,98 Kč |
| 100 | 1 003,04930 Kč | 100 304,93 Kč |
| Unit Price without VAT: | 1 387,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 679,44370 Kč |









