Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 6.56' (2.00m)
M8/M12 Industrial Circular Electrical Connectors

21349293477020

DigiKey Part Number
1195-3941-ND
Manufacturer
Manufacturer Product Number
21349293477020
Description
CIRC CBL 4POS RCPT TO PLUG 6.56'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349293477020 Models
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
HARTING
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bag
2nd Connector Orientation
D
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
6.56' (2.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Green
1st Connector Orientation
D
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Cat5, Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 623,57000 Kč1 623,57 Kč
101 380,05200 Kč13 800,52 Kč
251 293,70360 Kč32 342,59 Kč
501 232,01980 Kč61 600,99 Kč
1001 173,29680 Kč117 329,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 623,57000 Kč
Unit Price with VAT:1 964,51970 Kč
Alternate Length
CIRC CBL 4POS RCPT TO PLUG 1.64'
In-Stock: 0
Unit Price: 1 115,30900 Kč
CIRC CBL 4POS RCPT TO PLUG 3.28'
In-Stock: 1
Unit Price: 1 417,78000 Kč
CIRC CBL 4POS RCPT TO PLUG 4.92'
In-Stock: 10
Unit Price: 1 520,47000 Kč
CIRC CBL 4POS RCPT TO PLUG 16.4'
In-Stock: 9
Unit Price: 2 228,52000 Kč
CIRC CBL 4POS RCPT TO PLUG 24.6'
In-Stock: 0
Unit Price: 2 474,08900 Kč