


21349293477050 | |
|---|---|
DigiKey Part Number | 1195-3942-ND |
Manufacturer | |
Manufacturer Product Number | 21349293477050 |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21349293477050 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer HARTING | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Cat5, Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 228,52000 Kč | 2 228,52 Kč |
| 10 | 1 894,33500 Kč | 18 943,35 Kč |
| 25 | 1 775,84280 Kč | 44 396,07 Kč |
| 50 | 1 691,17900 Kč | 84 558,95 Kč |
| 100 | 1 613,69630 Kč | 161 369,63 Kč |
| Unit Price without VAT: | 2 228,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 696,50920 Kč |









