Circular Cable Assembly Shielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 1.64' (500.00mm)
M8/M12 Industrial Circular Electrical Connectors

21349300477005

DigiKey Part Number
1195-3896-ND
Manufacturer
Manufacturer Product Number
21349300477005
Description
CIRC CBL 4POS PLUG TO WIRE 1.64'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
21349300477005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
1.64' (500.00mm)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Green
1st Connector Number of Positions
4
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Cat5, Industrial Environments
1st Connector Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1957,30000 Kč957,30 Kč
10813,73500 Kč8 137,35 Kč
25762,80680 Kč19 070,17 Kč
50726,42580 Kč36 321,29 Kč
100691,78750 Kč69 178,75 Kč
250648,53920 Kč162 134,80 Kč
Manufacturers Standard Package
Unit Price without VAT:957,30000 Kč
Unit Price with VAT:1 158,33300 Kč
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 3.28'
In-Stock: 28
Unit Price: 1 063,34000 Kč
CIRC CBL 4POS PLUG TO WIRE 4.92'
In-Stock: 0
Unit Price: 984,49100 Kč
CIRC CBL 4POS PLUG TO WIRE 6.56'
In-Stock: 0
Unit Price: 1 073,29200 Kč
CIRC CBL 4POS PLUG TO WIRE 16.4'
In-Stock: 0
Unit Price: 1 871,97000 Kč
CIRC CBL 4POS PLUG TO WIRE 24.6'
In-Stock: 0
Unit Price: 2 145,55500 Kč