Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 16.40' (5.00m)
M8/M12 Industrial Circular Electrical Connectors

21349300477050

DigiKey Part Number
1195-3900-ND
Manufacturer
Manufacturer Product Number
21349300477050
Description
CIRC CBL 4POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
21349300477050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
16.40' (5.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Green
1st Connector Number of Positions
4
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Cat5, Industrial Environments
1st Connector Orientation
D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 871,97000 Kč1 871,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 871,97000 Kč
Unit Price with VAT:2 265,08370 Kč
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 1.64'
In-Stock: 5
Unit Price: 957,30000 Kč
CIRC CBL 4POS PLUG TO WIRE 3.28'
In-Stock: 28
Unit Price: 1 063,34000 Kč
CIRC CBL 4POS PLUG TO WIRE 4.92'
In-Stock: 0
Unit Price: 984,49100 Kč
CIRC CBL 4POS PLUG TO WIRE 6.56'
In-Stock: 0
Unit Price: 1 073,29200 Kč
CIRC CBL 4POS PLUG TO WIRE 24.6'
In-Stock: 0
Unit Price: 2 145,55500 Kč