
21038812406 | |
|---|---|
DigiKey Part Number | 1195-21038812406-ND |
Manufacturer | |
Manufacturer Product Number | 21038812406 |
Description | M12 D-CODE 4PIN FEMALE SHIELDED, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038812406 Models |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation S |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert M12-4 | Insert Material Liquid Crystal Polymer (LCP) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,55000 Kč | 781,55 Kč |
| 10 | 664,33500 Kč | 6 643,35 Kč |
| 25 | 622,74200 Kč | 15 568,55 Kč |
| 50 | 593,03400 Kč | 29 651,70 Kč |
| 100 | 564,75380 Kč | 56 475,38 Kč |
| 250 | 529,44188 Kč | 132 360,47 Kč |
| Unit Price without VAT: | 781,55000 Kč |
|---|---|
| Unit Price with VAT: | 945,67550 Kč |











