


21038822411 | |
|---|---|
DigiKey Part Number | 21038822411-ND |
Manufacturer | |
Manufacturer Product Number | 21038822411 |
Description | CONN PLG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Conduit, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038822411 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation D |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Conduit, Coupling Nut, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert M12-4 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,87000 Kč | 1 486,87 Kč |
| 10 | 1 233,12900 Kč | 12 331,29 Kč |
| 25 | 1 204,22680 Kč | 30 105,67 Kč |
| Unit Price without VAT: | 1 486,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 799,11270 Kč |










