



21033892402 | |
|---|---|
DigiKey Part Number | 1195-5604-ND |
Manufacturer | |
Manufacturer Product Number | 21033892402 |
Description | CONN RCPT FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21033892402 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation D | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,29000 Kč | 717,29 Kč |
| 10 | 609,59300 Kč | 6 095,93 Kč |
| 25 | 571,43960 Kč | 14 285,99 Kč |
| 50 | 544,17580 Kč | 27 208,79 Kč |
| 100 | 518,22220 Kč | 51 822,22 Kč |
| 250 | 485,81896 Kč | 121 454,74 Kč |
| Unit Price without VAT: | 717,29000 Kč |
|---|---|
| Unit Price with VAT: | 867,92090 Kč |










