
21033711403 | |
|---|---|
DigiKey Part Number | 1195-4114-ND |
Manufacturer | |
Manufacturer Product Number | 21033711403 |
Description | CIRC CBL 4POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21033711403 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat5, Industrial Environments |
1st Connector Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,78000 Kč | 588,78 Kč |
| 10 | 500,31900 Kč | 5 003,19 Kč |
| 25 | 468,99440 Kč | 11 724,86 Kč |
| 50 | 446,61900 Kč | 22 330,95 Kč |
| 100 | 425,31660 Kč | 42 531,66 Kč |
| 250 | 398,71928 Kč | 99 679,82 Kč |
| 500 | 379,71356 Kč | 189 856,78 Kč |
| Unit Price without VAT: | 588,78000 Kč |
|---|---|
| Unit Price with VAT: | 712,42380 Kč |








