
CUS100ME-12 | |
|---|---|
DigiKey Part Number | 285-CUS100ME-12-ND |
Manufacturer | |
Manufacturer Product Number | CUS100ME-12 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS100ME-12 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm) |
Voltage - Output 1 12V | Base Product Number |
Current - Output 1 8.33 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 395,86000 Kč | 1 395,86 Kč |
| 10 | 1 301,73800 Kč | 13 017,38 Kč |
| 25 | 1 266,10400 Kč | 31 652,60 Kč |
| 50 | 1 239,80520 Kč | 61 990,26 Kč |
| 100 | 1 214,04450 Kč | 121 404,45 Kč |
| Unit Price without VAT: | 1 395,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 688,99060 Kč |






