Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS100ME-12/A

DigiKey Part Number
285-CUS100ME-12/A-ND
Manufacturer
Manufacturer Product Number
CUS100ME-12/A
Description
AC/DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS100ME-12/A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
94%
Part Status
Active
Operating Temperature
-20°C ~ 85°C (With Derating)
Type
Enclosed
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.57" L x 2.52" W x 1.52" H (116.0mm x 64.0mm x 38.5mm)
Voltage - Output 1
12V
Base Product Number
Current - Output 1
8.33 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 650,09000 Kč1 650,09 Kč
101 538,88600 Kč15 388,86 Kč
251 496,77440 Kč37 419,36 Kč
501 465,67040 Kč73 283,52 Kč
1001 435,22340 Kč143 522,34 Kč
Unit Price without VAT:1 650,09000 Kč
Unit Price with VAT:1 996,60890 Kč