Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS100ME-12/B

DigiKey Part Number
285-CUS100ME-12/B-ND
Manufacturer
Manufacturer Product Number
CUS100ME-12/B
Description
AC/DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS100ME-12/B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
94%
Part Status
Active
Operating Temperature
-20°C ~ 85°C (With Derating)
Type
Open Frame
Features
Baseplate, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.57" L x 2.34" W x 1.35" H (116.0mm x 59.4mm x 34.2mm)
Voltage - Output 1
12V
Base Product Number
Current - Output 1
8.33 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 568,33000 Kč1 568,33 Kč
101 462,65900 Kč14 626,59 Kč
251 422,62880 Kč35 565,72 Kč
501 393,06400 Kč69 653,20 Kč
1001 364,11860 Kč136 411,86 Kč
Unit Price without VAT:1 568,33000 Kč
Unit Price with VAT:1 897,67930 Kč