



CUS150M-12/B | |
|---|---|
DigiKey Part Number | 285-CUS150M-12/B-ND |
Manufacturer | |
Manufacturer Product Number | CUS150M-12/B |
Description | AC/DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS150M-12/B Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Open Frame | Features Baseplate, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm) |
Voltage - Output 1 12V | Base Product Number |
Current - Output 1 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 765,00000 Kč | 1 765,00 Kč |
| 10 | 1 646,12500 Kč | 16 461,25 Kč |
| 25 | 1 601,05160 Kč | 40 026,29 Kč |
| 50 | 1 567,79140 Kč | 78 389,57 Kč |
| 100 | 1 535,22130 Kč | 153 522,13 Kč |
| Unit Price without VAT: | 1 765,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 135,65000 Kč |




