
09489323757050 | |
|---|---|
DigiKey Part Number | 1195-6351-ND |
Manufacturer | |
Manufacturer Product Number | 09489323757050 |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer HARTING | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c | Usage Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 937,70000 Kč | 1 937,70 Kč |
| 10 | 1 647,08300 Kč | 16 470,83 Kč |
| 25 | 1 544,04160 Kč | 38 601,04 Kč |
| 50 | 1 470,42280 Kč | 73 521,14 Kč |
| 100 | 1 400,33980 Kč | 140 033,98 Kč |
| Unit Price without VAT: | 1 937,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 344,61700 Kč |



