
09489323757005 | |
|---|---|
DigiKey Part Number | 1195-6348-ND |
Manufacturer | |
Manufacturer Product Number | 09489323757005 |
Description | CBL ASSY CIRC 8P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09489323757005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Shielded | |
Usage | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,23000 Kč | 1 246,23 Kč |
| 10 | 1 059,24400 Kč | 10 592,44 Kč |
| 25 | 992,95360 Kč | 24 823,84 Kč |
| 50 | 945,59880 Kč | 47 279,94 Kč |
| 100 | 900,52020 Kč | 90 052,02 Kč |
| Unit Price without VAT: | 1 246,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,93830 Kč |





