
TRD695SRA1BL-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA1BL-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA1BL-1 |
Description | C6 PVC FTP STR-DWN BLU 1F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,50000 Kč | 515,50 Kč |
| 10 | 438,06000 Kč | 4 380,60 Kč |
| 25 | 410,62840 Kč | 10 265,71 Kč |
| 50 | 391,03320 Kč | 19 551,66 Kč |
| 100 | 372,38060 Kč | 37 238,06 Kč |
| 250 | 349,09008 Kč | 87 272,52 Kč |
| 500 | 332,45168 Kč | 166 225,84 Kč |
| Unit Price without VAT: | 515,50000 Kč |
|---|---|
| Unit Price with VAT: | 623,75500 Kč |




