


21033112510 | |
|---|---|
DigiKey Part Number | 1195-6492-ND |
Manufacturer | |
Manufacturer Product Number | 21033112510 |
Description | CONN RCPT FMALE 5POS SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033112510 Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation A |
Series | Features Board Guide, Flange |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 4A |
Connector Type | Voltage Rating 60VDC |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Shell Size - Insert M12-5 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Insert Material Liquid Crystal Polymer (LCP) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 Kč | 248,83 Kč |
| 10 | 211,53400 Kč | 2 115,34 Kč |
| 25 | 198,27160 Kč | 4 956,79 Kč |
| 50 | 188,80560 Kč | 9 440,28 Kč |
| 100 | 179,79540 Kč | 17 979,54 Kč |
| 250 | 168,54508 Kč | 42 136,27 Kč |
| 500 | 160,50788 Kč | 80 253,94 Kč |
| 1 000 | 152,85662 Kč | 152 856,62 Kč |
| Unit Price without VAT: | 248,83000 Kč |
|---|---|
| Unit Price with VAT: | 301,08430 Kč |














