


21038211505 | |
|---|---|
DigiKey Part Number | 1195-5605-ND |
Manufacturer | |
Manufacturer Product Number | 21038211505 |
Description | CONN RCPT HSNG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038211505 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,98000 Kč | 735,98 Kč |
| 10 | 625,46700 Kč | 6 254,67 Kč |
| 25 | 586,31440 Kč | 14 657,86 Kč |
| 50 | 558,34100 Kč | 27 917,05 Kč |
| 100 | 531,71560 Kč | 53 171,56 Kč |
| 250 | 498,46480 Kč | 124 616,20 Kč |
| Unit Price without VAT: | 735,98000 Kč |
|---|---|
| Unit Price with VAT: | 890,53580 Kč |






















