


21033216510 | |
|---|---|
DigiKey Part Number | 1195-3241-ND |
Manufacturer | |
Manufacturer Product Number | 21033216510 |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033216510 Models |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 5 | Ingress Protection IP20 |
Shell Size - Insert M12-5 | Voltage Rating 50V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,44000 Kč | 1 166,44 Kč |
| 10 | 991,46300 Kč | 9 914,63 Kč |
| 30 | 917,55667 Kč | 27 526,70 Kč |
| 50 | 885,09920 Kč | 44 254,96 Kč |
| 100 | 842,89960 Kč | 84 289,96 Kč |
| 250 | 790,20596 Kč | 197 551,49 Kč |
| Unit Price without VAT: | 1 166,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 411,39240 Kč |

























