


21038213505 | |
|---|---|
DigiKey Part Number | 1195-8811-ND |
Manufacturer | |
Manufacturer Product Number | 21038213505 |
Description | CONN RCPT HSG MALE 5P INLINE ANG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line), Angled Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038213505 Models |
Category | Fastening Type Push-Twist |
Manufacturer HARTING | Orientation A |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Angled | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,98000 Kč | 895,98 Kč |
| 10 | 761,53400 Kč | 7 615,34 Kč |
| 25 | 713,87320 Kč | 17 846,83 Kč |
| 50 | 679,81860 Kč | 33 990,93 Kč |
| 100 | 647,40400 Kč | 64 740,40 Kč |
| 250 | 606,92452 Kč | 151 731,13 Kč |
| Unit Price without VAT: | 895,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,13580 Kč |














