5 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Solder
M8/M12 Industrial Circular Electrical Connectors

21033216520

DigiKey Part Number
1195-5479-ND
Manufacturer
Manufacturer Product Number
21033216520
Description
CONN RCPT FMALE 5POS GOLD SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
21033216520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
A
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Zinc Die Cast
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
5
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
M12-5
Voltage Rating
50V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 85°C
Mounting Feature
Bulkhead
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 250,64000 Kč1 250,64 Kč
101 062,94000 Kč10 629,40 Kč
30983,70033 Kč29 511,01 Kč
50948,91220 Kč47 445,61 Kč
100903,67200 Kč90 367,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 250,64000 Kč
Unit Price with VAT:1 513,27440 Kč