


21033291501 | |
|---|---|
DigiKey Part Number | 1195-5600-ND |
Manufacturer | |
Manufacturer Product Number | 21033291501 |
Description | CONN PLUG MALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21033291501 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,75000 Kč | 663,75 Kč |
| 10 | 564,15300 Kč | 5 641,53 Kč |
| 25 | 528,83040 Kč | 13 220,76 Kč |
| 50 | 503,60340 Kč | 25 180,17 Kč |
| 100 | 479,58380 Kč | 47 958,38 Kč |
| 250 | 449,59572 Kč | 112 398,93 Kč |
| Unit Price without VAT: | 663,75000 Kč |
|---|---|
| Unit Price with VAT: | 803,13750 Kč |














