




21033212518 | |
|---|---|
DigiKey Part Number | 1195-8758-ND |
Manufacturer | |
Manufacturer Product Number | 21033212518 |
Description | CONN FMALE INSERT 5P GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033212518 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Features Board Guide, Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 4A |
Connector Type | Voltage Rating 60V |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Shell Size - Insert M12-5 | Contact Material Copper Alloy |
Mounting Type Through Hole | Insert Material Liquid Crystal Polymer (LCP) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,72000 Kč | 389,72 Kč |
| 10 | 331,18000 Kč | 3 311,80 Kč |
| 25 | 310,43440 Kč | 7 760,86 Kč |
| 60 | 291,84417 Kč | 17 510,65 Kč |
| 120 | 277,92075 Kč | 33 350,49 Kč |
| 300 | 260,53620 Kč | 78 160,86 Kč |
| 540 | 249,96524 Kč | 134 981,23 Kč |
| Unit Price without VAT: | 389,72000 Kč |
|---|---|
| Unit Price with VAT: | 471,56120 Kč |

























