


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 171,60000 Kč | 5 171,60 Kč |
| 10 | 4 545,50000 Kč | 45 455,00 Kč |
| 25 | 4 317,93640 Kč | 107 948,41 Kč |
| 50 | 4 153,40020 Kč | 207 670,01 Kč |
| Unit Price without VAT: | 5 171,60000 Kč |
|---|---|
| Unit Price with VAT: | 6 257,63600 Kč |











