



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | Backplane | |
Termination Style | Requires Basic Unit | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 566,57000 Kč | 5 566,57 Kč |
| 10 | 4 892,57600 Kč | 48 925,76 Kč |
| 25 | 4 647,63840 Kč | 116 190,96 Kč |
| Unit Price without VAT: | 5 566,57000 Kč |
|---|---|
| Unit Price with VAT: | 6 735,54970 Kč |











