
800654 | |
|---|---|
DigiKey Part Number | 4862-800654-DS-ND |
Manufacturer | |
Manufacturer Product Number | 800654 |
Description | HELUKAT PROFINET TYPE B IE FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Green | |
Ratings | UL Style 21694 | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 1640.4' (500.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 5 | 44,18000 Kč | 220,90 Kč |
| 10 | 42,10100 Kč | 421,01 Kč |
| 25 | 39,45960 Kč | 986,49 Kč |
| 50 | 37,56120 Kč | 1 878,06 Kč |
| 100 | 35,74070 Kč | 3 574,07 Kč |
| 250 | 33,45064 Kč | 8 362,66 Kč |
| 500 | 31,80064 Kč | 15 900,32 Kč |
| 1 000 | 30,21717 Kč | 30 217,17 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |











