
09320323011 | |
|---|---|
DigiKey Part Number | 1195-1990-ND |
Manufacturer | |
Manufacturer Product Number | 09320323011 |
Description | INSERT MALE 32POS+1GND CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 32+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320323011 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 32+Ground | Material Flammability Rating UL94 V-0 |
Size 32B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,98000 Kč | 836,98 Kč |
| 10 | 711,45400 Kč | 7 114,54 Kč |
| 25 | 666,91320 Kč | 16 672,83 Kč |
| 50 | 635,10140 Kč | 31 755,07 Kč |
| 100 | 604,81380 Kč | 60 481,38 Kč |
| 250 | 566,99640 Kč | 141 749,10 Kč |
| Unit Price without VAT: | 836,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,74580 Kč |

























