
09320323111 | |
|---|---|
DigiKey Part Number | 1195-1992-ND |
Manufacturer | |
Manufacturer Product Number | 09320323111 |
Description | INSERT FEMALE 32POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 32+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320323111 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 32+Ground | Material Flammability Rating UL94 V-0 |
Size 32B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,05000 Kč | 851,05 Kč |
| 10 | 723,29700 Kč | 7 232,97 Kč |
| 25 | 678,02560 Kč | 16 950,64 Kč |
| 50 | 645,68020 Kč | 32 284,01 Kč |
| 100 | 614,89280 Kč | 61 489,28 Kč |
| 250 | 576,44380 Kč | 144 110,95 Kč |
| Unit Price without VAT: | 851,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 029,77050 Kč |
















