


2153412125 | |
|---|---|
DigiKey Part Number | 900-2153412125-ND |
Manufacturer | |
Manufacturer Product Number | 2153412125 |
Description | MINI-FIT JR. F-S 450MM 16 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Category | Length 17.7" (450.0mm) |
Manufacturer Molex | Wire Gauge 16 AWG |
Series | Contact Finish Tin |
Packaging Bag | Color Red |
Part Status Active | Base Product Number |
Contact End Socket to Cable (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,20800 Kč | 212,08 Kč |
| 25 | 19,88080 Kč | 497,02 Kč |
| 50 | 18,93180 Kč | 946,59 Kč |
| 100 | 18,02680 Kč | 1 802,68 Kč |
| 250 | 16,89668 Kč | 4 224,17 Kč |
| 500 | 16,08992 Kč | 8 044,96 Kč |
| 1 000 | 15,32161 Kč | 15 321,61 Kč |
| 2 500 | 14,36246 Kč | 35 906,15 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |











