
21033012053 | |
|---|---|
DigiKey Part Number | 1195-21033012053-ND |
Manufacturer | |
Manufacturer Product Number | 21033012053 |
Description | M12-PP-ACC-HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line); Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line); Panel Mount |
Manufacturer HARTING | Mounting Feature Bulkhead - Rear Side Nut |
Series | Fastening Type Push-Pull |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Housing Color Silver |
Connector Type Insert Shell | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Shell Size - Insert M12 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 196,03700 Kč | 1 960,37 Kč |
| Unit Price without VAT: | 196,03700 Kč |
|---|---|
| Unit Price with VAT: | 237,20477 Kč |













