




21033212418 | |
|---|---|
DigiKey Part Number | 1195-8757-ND |
Manufacturer | |
Manufacturer Product Number | 21033212418 |
Description | CONN FMALE INSERT 4P GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033212418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,90000 Kč | 382,90 Kč |
| 10 | 325,49600 Kč | 3 254,96 Kč |
| 25 | 305,10720 Kč | 7 627,68 Kč |
| 60 | 286,83083 Kč | 17 209,85 Kč |
| 120 | 273,14483 Kč | 32 777,38 Kč |
| 300 | 256,06063 Kč | 76 818,19 Kč |
| 540 | 245,67065 Kč | 132 662,15 Kč |
| Unit Price without VAT: | 382,90000 Kč |
|---|---|
| Unit Price with VAT: | 463,30900 Kč |

