


21410000002 | |
|---|---|
DigiKey Part Number | 21410000002-ND |
Manufacturer | |
Manufacturer Product Number | 21410000002 |
Description | CONN COVER M12 BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 21410000002 Models |
Category | For Use With/Related Products M12 Connector with Female Insert |
Manufacturer HARTING | Shell Size - Insert M12 |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,18000 Kč | 170,18 Kč |
| 10 | 144,67500 Kč | 1 446,75 Kč |
| 30 | 133,87833 Kč | 4 016,35 Kč |
| 50 | 129,13720 Kč | 6 456,86 Kč |
| 100 | 122,97030 Kč | 12 297,03 Kč |
| 250 | 115,27420 Kč | 28 818,55 Kč |
| 500 | 109,77584 Kč | 54 887,92 Kč |
| 1 000 | 104,54111 Kč | 104 541,11 Kč |
| Unit Price without VAT: | 170,18000 Kč |
|---|---|
| Unit Price with VAT: | 205,91780 Kč |





















