
21033394211 | |
|---|---|
DigiKey Part Number | 1195-21033394211-ND |
Manufacturer | |
Manufacturer Product Number | 21033394211 |
Description | M12-PCB-THR-2PC-2P-SPE-F-ANG-SHL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2P2C Single Pair Ethernet (SPE) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 2P2C Single Pair Ethernet (SPE) | Voltage Rating 60VDC |
Shell Size - Insert M12 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,83000 Kč | 610,83 Kč |
| 10 | 519,21800 Kč | 5 192,18 Kč |
| 25 | 487,96000 Kč | 12 199,00 Kč |
| Unit Price without VAT: | 610,83000 Kč |
|---|---|
| Unit Price with VAT: | 739,10430 Kč |


















