
21038391205 | |
|---|---|
DigiKey Part Number | 1195-21038391205-ND |
Manufacturer | |
Manufacturer Product Number | 21038391205 |
Description | M12-SD-CC-CRIMP-2P-SPE-M-SHLD (W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Shielded Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21038391205 Models |
Category | Shielding Shielded |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Termination Crimp |
Packaging Bulk | Color Silver |
Part Status Active | Wire Gauge 22-28 AWG |
Connector Type Plug | Current Rating (Amps) 4 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 60VDC |
Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) | Housing Material Zinc Die Cast |
Features Cable Clamp, Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,02000 Kč | 640,02 Kč |
| 10 | 544,01600 Kč | 5 440,16 Kč |
| 30 | 503,44800 Kč | 15 103,44 Kč |
| 50 | 485,63340 Kč | 24 281,67 Kč |
| 100 | 462,47050 Kč | 46 247,05 Kč |
| 250 | 433,55076 Kč | 108 387,69 Kč |
| 500 | 412,88536 Kč | 206 442,68 Kč |
| Unit Price without VAT: | 640,02000 Kč |
|---|---|
| Unit Price with VAT: | 774,42420 Kč |






