Hand Crimper Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09458002810

DigiKey Part Number
1195-09458002810-ND
Manufacturer
Manufacturer Product Number
09458002810
Description
HAND CRIMPER MANUAL SIDE ENTRY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Contacts
Manufacturer
HARTING
Wire Gauge or Range - AWG
26-28 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132 588,27000 Kč32 588,27 Kč
Manufacturers Standard Package
Unit Price without VAT:32 588,27000 Kč
Unit Price with VAT:39 431,80670 Kč