
21033394201 | |
|---|---|
DigiKey Part Number | 1195-21033394201TR-ND - Tape & Reel (TR) 1195-21033394201CT-ND - Cut Tape (CT) 1195-21033394201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 21033394201 |
Description | T1 INDUSTRIAL JACK M12 ANGLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2P2C Single Pair Ethernet (SPE) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033394201 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Color Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 2P2C Single Pair Ethernet (SPE) | Voltage Rating 60VDC |
Shell Size - Insert M12 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,90000 Kč | 279,90 Kč |
| 10 | 237,94900 Kč | 2 379,49 Kč |
| 25 | 223,04920 Kč | 5 576,23 Kč |
| 50 | 212,39900 Kč | 10 619,95 Kč |
| 100 | 202,26110 Kč | 20 226,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 185,16217 Kč | 64 806,76 Kč |
| 700 | 176,33520 Kč | 123 434,64 Kč |
| 1 050 | 171,36908 Kč | 179 937,53 Kč |
| Unit Price without VAT: | 279,90000 Kč |
|---|---|
| Unit Price with VAT: | 338,67900 Kč |





