
21033392211 | |
|---|---|
DigiKey Part Number | 1195-21033392211-ND |
Manufacturer | |
Manufacturer Product Number | 21033392211 |
Description | M12-PCB-THR-2PC-2P-SPE-F-STR-SHL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2P2C Single Pair Ethernet (SPE) Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 2P2C Single Pair Ethernet (SPE) | Voltage Rating 60VDC |
Shell Size - Insert M12 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,22000 Kč | 623,22 Kč |
| 10 | 529,59100 Kč | 5 295,91 Kč |
| 25 | 496,44320 Kč | 12 411,08 Kč |
| 50 | 472,75740 Kč | 23 637,87 Kč |
| 100 | 450,20760 Kč | 45 020,76 Kč |
| 250 | 422,05392 Kč | 105 513,48 Kč |
| 500 | 401,93994 Kč | 200 969,97 Kč |
| Unit Price without VAT: | 623,22000 Kč |
|---|---|
| Unit Price with VAT: | 754,09620 Kč |








